Технически документи
Спецификации
Brand
RS ProBody Length
67 mm
Connection Type
Threaded
Shock Absorber Type
Shock Absorber
Manufacturer Series
AC
Maximum Energy Capacity Per Hour
33000Nm
Maximum Energy Capacity Per Cycle
20Nm
Return Force
3 Nm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Страна на произход
China
€ 64,69
€ 64,69 Всеки (ex VAT)
1
€ 64,69
€ 64,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Length
67 mm
Connection Type
Threaded
Shock Absorber Type
Shock Absorber
Manufacturer Series
AC
Maximum Energy Capacity Per Hour
33000Nm
Maximum Energy Capacity Per Cycle
20Nm
Return Force
3 Nm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Страна на произход
China