RS PRO Shelf, 234mm

Номер на артикул на RS: 500-308Марка: RS PRODistrelec Article No.: 30418780
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Document Pocket

Material

Polystyrene

Dimensions

278 x 234 x 40mm

Height

40mm

Width

234mm

Series

A4

Страна на произход

Spain

Детайли за продукта

RS PRO Solid Document Pocket

Introducing the RS PRO range of solid document wallets, suitable for use with any enclosure or server cabinet. The holder allows easy mounting onto any surface to provide convenient storage for valuable and important documents like user guides, certifications or catalogues that are used and required alongside the item that is housed in the enclosure. By using 4 screw holes, the holder provides a strong attachment, even in harsh environments. This document pocket is a versatile server cabinet and enclosure accessory that can be used across a wide range of applications.

Features and Benefits:

  • The solid document pocket is made from durable and protective PS (polystyrene) and offers a convenient document storage solution with easy access

  • The holder has 4 fastening holes for secure installation and mounting when storing documents

  • They are ideal for use in conjunction with enclosure racking, shelving and cabinets or can even be used to store documentation on workbenches

  • Available in A4 and A5 document sizes

Applications:

A document wallet, pocket or holder is part of the enclosure accessories family and is a versatile item that can be used to safely store any documents that are required and used alongside the item or equipment that the enclosure is housing. Some pockets offer basic protection, such as plastic sleeves, whereas others are weather resistant document pockets that can be used alongside enclosures that are stored outdoors or in areas of extreme temperature changes.

What other articles are available in this RS PRO range?

500-308 A4 size solid document pocket
500-314 A5 size solid document pocket

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Clear A4
€ 4,013Each (In a Pack of 5) (ex VAT)

€ 21,32

€ 21,32 Всеки (ex VAT)

RS PRO Shelf, 234mm

€ 21,32

€ 21,32 Всеки (ex VAT)

RS PRO Shelf, 234mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Clear A4
€ 4,013Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Document Pocket

Material

Polystyrene

Dimensions

278 x 234 x 40mm

Height

40mm

Width

234mm

Series

A4

Страна на произход

Spain

Детайли за продукта

RS PRO Solid Document Pocket

Introducing the RS PRO range of solid document wallets, suitable for use with any enclosure or server cabinet. The holder allows easy mounting onto any surface to provide convenient storage for valuable and important documents like user guides, certifications or catalogues that are used and required alongside the item that is housed in the enclosure. By using 4 screw holes, the holder provides a strong attachment, even in harsh environments. This document pocket is a versatile server cabinet and enclosure accessory that can be used across a wide range of applications.

Features and Benefits:

  • The solid document pocket is made from durable and protective PS (polystyrene) and offers a convenient document storage solution with easy access

  • The holder has 4 fastening holes for secure installation and mounting when storing documents

  • They are ideal for use in conjunction with enclosure racking, shelving and cabinets or can even be used to store documentation on workbenches

  • Available in A4 and A5 document sizes

Applications:

A document wallet, pocket or holder is part of the enclosure accessories family and is a versatile item that can be used to safely store any documents that are required and used alongside the item or equipment that the enclosure is housing. Some pockets offer basic protection, such as plastic sleeves, whereas others are weather resistant document pockets that can be used alongside enclosures that are stored outdoors or in areas of extreme temperature changes.

What other articles are available in this RS PRO range?

500-308 A4 size solid document pocket
500-314 A5 size solid document pocket

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Clear A4
€ 4,013Each (In a Pack of 5) (ex VAT)