RS PRO Sensor Box, M12, 5m cable, 5 way, 6 port

Номер на артикул на RS: 877-1227Марка: RS PRO
brand-logo
Преглед на всички в Сензорна връзка

Технически документи

Спецификации

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

6

Number of Ways

5

Connector Size

M12

Housing Material

Plastic

IP Rating

IP67

Temperature Range

0 → +55 °C

Cable Length

5m

Страна на произход

India

Детайли за продукта

RS M12 Splitter Boxes

Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.

Features and Benefits:
• Nickel plated brass contacts
• MODBUS and Zigbee wireless models protected to IP55
• Wired and Terminal block models protected to IP65 / IP67
• PBT Plastic Housing
• Operating Temperature of 0 to 55 °C
• 24 V DC + 10% supply voltage
• Neoprene O-Ring

Available in this range:
• Stock No: 877-1173 is a 4 port junction box with terminal block
• Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
• Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
• Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
• Stock No: 877-1185 is an 8 port junction box with a terminal block
• Stock No: 877-1218 is a 6 port junction box with a terminal block
• Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
• Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
• Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
• Stock No: 877-1230 is a 6 port junction box with a terminal block
• Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
• Stock No: 877-1236 is a 4 port junction box with MODBUS communication
• Stock No: 877-1249 is an 8 port junction box with MODBUS communication

€ 110,27

€ 110,27 Всеки (ex VAT)

RS PRO Sensor Box, M12, 5m cable, 5 way, 6 port

€ 110,27

€ 110,27 Всеки (ex VAT)

RS PRO Sensor Box, M12, 5m cable, 5 way, 6 port

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 110,27
3 - 9€ 99,26
10 - 14€ 88,22
15+€ 77,20

Технически документи

Спецификации

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

6

Number of Ways

5

Connector Size

M12

Housing Material

Plastic

IP Rating

IP67

Temperature Range

0 → +55 °C

Cable Length

5m

Страна на произход

India

Детайли за продукта

RS M12 Splitter Boxes

Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.

Features and Benefits:
• Nickel plated brass contacts
• MODBUS and Zigbee wireless models protected to IP55
• Wired and Terminal block models protected to IP65 / IP67
• PBT Plastic Housing
• Operating Temperature of 0 to 55 °C
• 24 V DC + 10% supply voltage
• Neoprene O-Ring

Available in this range:
• Stock No: 877-1173 is a 4 port junction box with terminal block
• Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
• Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
• Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
• Stock No: 877-1185 is an 8 port junction box with a terminal block
• Stock No: 877-1218 is a 6 port junction box with a terminal block
• Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
• Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
• Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
• Stock No: 877-1230 is a 6 port junction box with a terminal block
• Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
• Stock No: 877-1236 is a 4 port junction box with MODBUS communication
• Stock No: 877-1249 is an 8 port junction box with MODBUS communication