RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port

Номер на артикул на RS: 174-7889Марка: RS PRODistrelec Article No.: 30404041
brand-logo
Преглед на всички в Сензорна връзка

Технически документи

Спецификации

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

10m

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 117,90

€ 117,90 Всеки (ex VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port

€ 117,90

€ 117,90 Всеки (ex VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-20 → +70 °C

Cable Length

10m

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от