RS PRO Sensor Box, M12, 10m cable, 5 way, 6 port

Технически документи
Спецификации
Brand
RS ProOperating Voltage
24V dc
Number of Ports
6
Number of Ways
5
Connector Size
M12
Housing Material
Plastic
Temperature Range
0 → +55 °C
Cable Length
10m
Страна на произход
India
Детайли за продукта
RS M12 Splitter Boxes
Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.
Features and Benefits:
Nickel plated brass contacts
MODBUS and Zigbee wireless models protected to IP55
Wired and Terminal block models protected to IP65 / IP67
PBT Plastic Housing
Operating Temperature of 0 to 55 °C
24 V DC + 10% supply voltage
Neoprene O-Ring
Available in this range:
Stock No: 877-1173 is a 4 port junction box with terminal block
Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
Stock No: 877-1185 is an 8 port junction box with a terminal block
Stock No: 877-1218 is a 6 port junction box with a terminal block
Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
Stock No: 877-1230 is a 6 port junction box with a terminal block
Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
Stock No: 877-1236 is a 4 port junction box with MODBUS communication
Stock No: 877-1249 is an 8 port junction box with MODBUS communication
€ 168,05
€ 168,05 Всеки (ex VAT)
1
€ 168,05
€ 168,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 168,05 |
3 - 9 | € 151,25 |
10 - 14 | € 134,47 |
15+ | € 117,67 |
Технически документи
Спецификации
Brand
RS ProOperating Voltage
24V dc
Number of Ports
6
Number of Ways
5
Connector Size
M12
Housing Material
Plastic
Temperature Range
0 → +55 °C
Cable Length
10m
Страна на произход
India
Детайли за продукта
RS M12 Splitter Boxes
Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.
Features and Benefits:
Nickel plated brass contacts
MODBUS and Zigbee wireless models protected to IP55
Wired and Terminal block models protected to IP65 / IP67
PBT Plastic Housing
Operating Temperature of 0 to 55 °C
24 V DC + 10% supply voltage
Neoprene O-Ring
Available in this range:
Stock No: 877-1173 is a 4 port junction box with terminal block
Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
Stock No: 877-1185 is an 8 port junction box with a terminal block
Stock No: 877-1218 is a 6 port junction box with a terminal block
Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
Stock No: 877-1230 is a 6 port junction box with a terminal block
Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
Stock No: 877-1236 is a 4 port junction box with MODBUS communication
Stock No: 877-1249 is an 8 port junction box with MODBUS communication