RS PRO Self Regulating Trace Heating Kit, 20W/m, 110V ac, Maximum of +80 (Un-Energised) °C, 50m

Технически документи
Спецификации
Brand
RS ProCable Type
Self Regulating
Output per Metre
20W
Self Regulating
Yes
Voltage Rating
110V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
50m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Страна на произход
United Kingdom
€ 810,27
€ 810,27 1 Reel of 50 Metres (ex VAT)
1
€ 810,27
€ 810,27 1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCable Type
Self Regulating
Output per Metre
20W
Self Regulating
Yes
Voltage Rating
110V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
50m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Страна на произход
United Kingdom