RS PRO Self Regulating Trace Heating Kit, 10W/m, 240V ac, Maximum of +60 °C, 20m
Номер на артикул на RS: 665-7435Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProCable Type
Self Regulating
Output per Metre
10W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+60°C
Operating Temperature Range
Maximum of +60 °C
Length
20m
Sheath Material
Polyolefin
Страна на произход
United Kingdom
€ 238,80
€ 238,80 1 Reel of 20 Metres (ex VAT)
RS PRO Self Regulating Trace Heating Kit, 10W/m, 240V ac, Maximum of +60 °C, 20m
1
€ 238,80
€ 238,80 1 Reel of 20 Metres (ex VAT)
RS PRO Self Regulating Trace Heating Kit, 10W/m, 240V ac, Maximum of +60 °C, 20m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCable Type
Self Regulating
Output per Metre
10W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+60°C
Operating Temperature Range
Maximum of +60 °C
Length
20m
Sheath Material
Polyolefin
Страна на произход
United Kingdom