RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width

Номер на артикул на RS: 213-8523Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Cable Tie Width Acceptance

5.5mm

Length

28.6mm

Width

28.6 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

50

Fire Behaviour

Flame Retardant

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.5mm PU=Pack of 100 pie
€ 0,093Each (In a Pack of 100) (ex VAT)

€ 26,11

€ 26,11 1 Bag of 50 (ex VAT)

RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width

€ 26,11

€ 26,11 1 Bag of 50 (ex VAT)

RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.5mm PU=Pack of 100 pie
€ 0,093Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Cable Tie Width Acceptance

5.5mm

Length

28.6mm

Width

28.6 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

50

Fire Behaviour

Flame Retardant

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.5mm PU=Pack of 100 pie
€ 0,093Each (In a Pack of 100) (ex VAT)