RS PRO Self Adhesive Natural Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width

Технически документи
Спецификации
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
9mm
Length
23mm
Width
16 mm
Fixing Hole Diameter
5mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
50
Fire Behaviour
Flame Retardant
Страна на произход
Taiwan, Province Of China
€ 9,68
€ 9,68 1 Bag of 50 (ex VAT)
1
€ 9,68
€ 9,68 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
9mm
Length
23mm
Width
16 mm
Fixing Hole Diameter
5mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
50
Fire Behaviour
Flame Retardant
Страна на произход
Taiwan, Province Of China