RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)

Технически документи
Спецификации
Brand
RS ProSign Description
Compressed Gas
Text Message
Danger Compressed Air
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
250mm
Sign Type
Label
Hazard Type
General Hazard
Страна на произход
United Kingdom
Детайли за продукта
Danger Compressed Air
Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Hazard Signs
€ 9,47
€ 9,47 Всеки (ex VAT)
1
€ 9,47
€ 9,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSign Description
Compressed Gas
Text Message
Danger Compressed Air
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
250mm
Sign Type
Label
Hazard Type
General Hazard
Страна на произход
United Kingdom
Детайли за продукта
Danger Compressed Air
Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010