Технически документи
Спецификации
Brand
RS ProColour
Black
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.9mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30418512
Страна на произход
Taiwan, Province Of China
€ 16,64
€ 16,64 1 Bag of 100 (ex VAT)
1
€ 16,64
€ 16,64 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Black
Cable Tie Width Acceptance
4.6mm
Length
19.5mm
Width
19.5 mm
Fixing Hole Diameter
3.9mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30418512
Страна на произход
Taiwan, Province Of China