RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width

Номер на артикул на RS: 204-0249Марка: RS PRODistrelec Article No.: 30418513
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

3.2mm

Length

12.5mm

Width

12.5 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 16,14

€ 16,14 1 Bag of 100 (ex VAT)

RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width

€ 16,14

€ 16,14 1 Bag of 100 (ex VAT)

RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

3.2mm

Length

12.5mm

Width

12.5 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от