RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 2 Positions

Номер на артикул на RS: 145-0622Марка: RS PRO
brand-logo
Преглед на всички в Selector Switches

Технически документи

Спецификации

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Selector Switch

Contact Configuration

1 CO

IP Rating

IP20, IP65

Angle of Throw

45°

Maximum Current

6A

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Stay Put

Number Of Keys

2

Страна на произход

India

€ 16,16

€ 16,16 Всеки (ex VAT)

RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 2 Positions

€ 16,16

€ 16,16 Всеки (ex VAT)

RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 2 Positions

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Selector Switch

Contact Configuration

1 CO

IP Rating

IP20, IP65

Angle of Throw

45°

Maximum Current

6A

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Stay Put

Number Of Keys

2

Страна на произход

India