Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65

Номер на артикул на RS: 136-3570Марка: RS PRO
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

30 W

IP Rating

IP65

Luminosity

2400 lm

Floodlight Type

Remote Control

Lamp Type

LED

PIR Included

Yes

Страна на произход

China

Детайли за продукта

RS Pro Slim LED Floodlight with Sensor and Remote 30W

The RS Pro Slim 30 W LED Floodlight uses a new generation of outdoor light. Housed in a Black Aluminium frame with a thickness of only 38 mm. The floodlight uses the latest COB SMD LED, which provides exceptional light output and controls thermal release.
An automatic ignition is fully configurable configureable thanks to a clever remote control. With a push of a button, you can adjust the duration of light and the configuration of it.
With an instant light output, no compromise has been made in terms of light quality and power (up to 2400 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight
Black Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP65
Lumen output: 2400 lm
Colour Temperature: Cool Daylight (6000K)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65

P.O.A.

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Wattage

30 W

IP Rating

IP65

Luminosity

2400 lm

Floodlight Type

Remote Control

Lamp Type

LED

PIR Included

Yes

Страна на произход

China

Детайли за продукта

RS Pro Slim LED Floodlight with Sensor and Remote 30W

The RS Pro Slim 30 W LED Floodlight uses a new generation of outdoor light. Housed in a Black Aluminium frame with a thickness of only 38 mm. The floodlight uses the latest COB SMD LED, which provides exceptional light output and controls thermal release.
An automatic ignition is fully configurable configureable thanks to a clever remote control. With a push of a button, you can adjust the duration of light and the configuration of it.
With an instant light output, no compromise has been made in terms of light quality and power (up to 2400 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight
Black Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP65
Lumen output: 2400 lm
Colour Temperature: Cool Daylight (6000K)

Може да се интересувате от