RS PRO, Security Floodlight, 120 W, IP44 PIR, 220 → 240 V ac

Номер на артикул на RS: 791-8264Марка: RS PRO
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

120 W

Voltage

220 → 240 V ac

IP Rating

IP44

Incandescent Equivalent Wattage

120W

Sensor

PIR

Dimensions

220 x 140 x 108 mm

Height

220mm

Width

140 mm

Depth

108 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

Halogen,LED Lamp

PIR Included

Yes

Case Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Standards Met

IEC 60695-2-1

Maximum Operating Temperature

+40°C

Reflector Shape

Asymmetric

Beam Angle

180°

Lamp Supplied

No

Страна на произход

China

Детайли за продукта

PIR Switched

This Motion Sensor Floodlight is a unique indoor or outdoor lighting system for home or business. At night the built in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion. During the day the built in photocell saves electricity by deactivating the floodlight. An adjustable timer lets you select how long the floodlight stays on after activation.

Detection range up to 12m
On-time selectable between 5 seconds to 12 minutes
110 degrees PIR motion sensor with no dead-angle wide view design
Photocell prevents daylight operation
Day/night light level sensitivity adjustment
Zinc alloy construction
Fully enclosed floodlight
Lamps supplied (type R7s)

Може да се интересувате от

€ 25,27

€ 25,27 Всеки (ex VAT)

RS PRO, Security Floodlight, 120 W, IP44 PIR, 220 → 240 V ac

€ 25,27

€ 25,27 Всеки (ex VAT)

RS PRO, Security Floodlight, 120 W, IP44 PIR, 220 → 240 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Wattage

120 W

Voltage

220 → 240 V ac

IP Rating

IP44

Incandescent Equivalent Wattage

120W

Sensor

PIR

Dimensions

220 x 140 x 108 mm

Height

220mm

Width

140 mm

Depth

108 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

Halogen,LED Lamp

PIR Included

Yes

Case Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Standards Met

IEC 60695-2-1

Maximum Operating Temperature

+40°C

Reflector Shape

Asymmetric

Beam Angle

180°

Lamp Supplied

No

Страна на произход

China

Детайли за продукта

PIR Switched

This Motion Sensor Floodlight is a unique indoor or outdoor lighting system for home or business. At night the built in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion. During the day the built in photocell saves electricity by deactivating the floodlight. An adjustable timer lets you select how long the floodlight stays on after activation.

Detection range up to 12m
On-time selectable between 5 seconds to 12 minutes
110 degrees PIR motion sensor with no dead-angle wide view design
Photocell prevents daylight operation
Day/night light level sensitivity adjustment
Zinc alloy construction
Fully enclosed floodlight
Lamps supplied (type R7s)

Може да се интересувате от