RS PRO, Security Floodlight, 100 W, 9000lm, IP65 PIR, 220 → 240 V ac

Номер на артикул на RS: 176-8548Марка: RS PRO
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

100 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

9000lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Height

360.9mm

Life Hours

30000h

Width

281.6mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

PIR Included

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Страна на произход

China

Може да се интересувате от
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V acМарка: RS PRO
€ 95,74Всеки (ex VAT)
Bailey Electric & Electronics bv Slim Floodlight, 100 W, 8200 lm, IP65, 240 V ac
€ 145,19Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 110,69

€ 110,69 Всеки (ex VAT)

RS PRO, Security Floodlight, 100 W, 9000lm, IP65 PIR, 220 → 240 V ac

€ 110,69

€ 110,69 Всеки (ex VAT)

RS PRO, Security Floodlight, 100 W, 9000lm, IP65 PIR, 220 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V acМарка: RS PRO
€ 95,74Всеки (ex VAT)
Bailey Electric & Electronics bv Slim Floodlight, 100 W, 8200 lm, IP65, 240 V ac
€ 145,19Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wattage

100 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

9000lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Height

360.9mm

Life Hours

30000h

Width

281.6mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

PIR Included

Yes

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Страна на произход

China

Може да се интересувате от
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V acМарка: RS PRO
€ 95,74Всеки (ex VAT)
Bailey Electric & Electronics bv Slim Floodlight, 100 W, 8200 lm, IP65, 240 V ac
€ 145,19Всеки (ex VAT)