Двойна употреба

RS PRO Security Alarm Door & Window Switch Surface Mount 250mA, 25V dc

Номер на артикул на RS: 788-4971Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Pressure Pad Switch

Switch Configuration

Normally Open

Switching Current

250mA

Switching Voltage

25V dc

Depth

3 mm

Height

160 mm

Width

230mm

Страна на произход

United Kingdom

Детайли за продукта

Pressure Mat Sensors

Pressure mats will covertly detect a person standing or walking on them. The smaller pressure pads may also be used as a floor mat, in a chair to detect a person sitting in a seat or even operated by hand pressure. Many applications have been found for pressure mats/pads, covert detection, sensors for interactive toys, the health care industry, detecting a person sitting in a vehicle seat or chair, sensors for interactive multimedia systems, i.e. when a person stands on a floor mat a multimedia presentation is triggered therefore providing accurate targeting. There are many possible applications.

Може да се интересувате от
RS PRO Pressure Pad Surface Mount 250mA, 25V dc
€ 23,49Всеки (ex VAT)

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 250mA, 25V dc

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 250mA, 25V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Pressure Pad Surface Mount 250mA, 25V dc
€ 23,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Activation Type

Pressure Pad Switch

Switch Configuration

Normally Open

Switching Current

250mA

Switching Voltage

25V dc

Depth

3 mm

Height

160 mm

Width

230mm

Страна на произход

United Kingdom

Детайли за продукта

Pressure Mat Sensors

Pressure mats will covertly detect a person standing or walking on them. The smaller pressure pads may also be used as a floor mat, in a chair to detect a person sitting in a seat or even operated by hand pressure. Many applications have been found for pressure mats/pads, covert detection, sensors for interactive toys, the health care industry, detecting a person sitting in a vehicle seat or chair, sensors for interactive multimedia systems, i.e. when a person stands on a floor mat a multimedia presentation is triggered therefore providing accurate targeting. There are many possible applications.

Може да се интересувате от
RS PRO Pressure Pad Surface Mount 250mA, 25V dc
€ 23,49Всеки (ex VAT)