RS PRO SDG1062X Arbitrary Waveform Generator, 60MHz Max - With RS Calibration

Технически документи
Спецификации
Brand
RS ProMaximum Frequency
60MHz
Maximum Frequency Triangle Ramps
500kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG1062X
Weight
3.4kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4 (Pulse) s, 4.2 (Square) ns
Maximum Operating Temperature
+40°C
Страна на произход
China
€ 1 015,29
€ 1 015,29 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 015,29
€ 1 015,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Frequency
60MHz
Maximum Frequency Triangle Ramps
500kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG1062X
Weight
3.4kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4 (Pulse) s, 4.2 (Square) ns
Maximum Operating Temperature
+40°C
Страна на произход
China