RS PRO Screw Lock For Use With D Connector

Номер на артикул на RS: 814-039Марка: RS PRODistrelec Article No.: 30395461
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Screw Lock

For Use With

D Connector

Gender

Female/Male

Colour

Silver

Material

Brass

Finish

Zinc

Distrelec Product Id

30395461

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Zinc Plated Screwlock Assemblies

RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.

Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length

Features and Benefits:

Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled

Typical Applications:

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
FEMALE SCREWLOCK 13M
P.O.A.Всеки (ex VAT)
RS PRO Screw Lock For Use With D Connector
€ 1,518Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,26

€ 1,526 Each (In a Pack of 10) (ex VAT)

RS PRO Screw Lock For Use With D Connector

€ 15,26

€ 1,526 Each (In a Pack of 10) (ex VAT)

RS PRO Screw Lock For Use With D Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 1,526€ 15,26
250 - 990€ 1,448€ 14,48
1000 - 2490€ 1,168€ 11,68
2500 - 4990€ 1,096€ 10,96
5000+€ 1,071€ 10,71
Може да се интересувате от
FEMALE SCREWLOCK 13M
P.O.A.Всеки (ex VAT)
RS PRO Screw Lock For Use With D Connector
€ 1,518Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Screw Lock

For Use With

D Connector

Gender

Female/Male

Colour

Silver

Material

Brass

Finish

Zinc

Distrelec Product Id

30395461

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Zinc Plated Screwlock Assemblies

RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.

Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length

Features and Benefits:

Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled

Typical Applications:

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
FEMALE SCREWLOCK 13M
P.O.A.Всеки (ex VAT)
RS PRO Screw Lock For Use With D Connector
€ 1,518Each (In a Pack of 10) (ex VAT)