RS PRO Screw Lock For Use With D Connector

Номер на артикул на RS: 453-892Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Screw Lock

For Use With

D Connector

Gender

Female/Male

Colour

Silver

Material

Brass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nickel Plated Screwlock Assemblies

RS PRO D connector screwlock assemblies are a reliable, useful solution in any situation that involves a secure fixation. Our range of Nickel Plated Screwlock Assemblies offer a guarantee for long lasting retention of preloaded force in the threaded connection, even when put under high dynamic stress.
These RS PRO screwlock assemblies are types of accessories which can be used with D-sub hoods and backshells. The assemblies consist of a threaded screw, several nuts and washers. When fixed together they provide a secure locking mechanism.
RS PRO offer a great range of quality accessories for D type connectors to meet all your application needs.
Options include:
453-886 - Female NiPt D screwlock assembly, 8mm
453-886A - Female NiPt D screwlock assembly, 8mm
453-892 - Female NiPt D screwlock assembly, 13mm
453-892A - Female NiPt D screwlock assembly, 13mm

Features & Benefits

• Features a reliable locking effect
• Multiple re-use
• Gentle for contact surface
• Corrosion & heat resistant
• Assemblies for “D” connectors in two sizes – female (8mm thread length) & female (13mm thread length)
• Thread size is 4-40 UNC

Typical Applications

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
• Typically used in situations that have the need for an effective, tight lock
• Soft coated surfaces & slotted holes

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Screw Lock For Use With D Connector
€ 0,732Each (In a Pack of 10) (ex VAT)
MH Connectors Screw Lock Kit
€ 3,664Each (In a Pack of 2) (ex VAT)
HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
€ 1,486Each (In a Bag of 5) (ex VAT)

€ 7,67

€ 0,767 Each (In a Pack of 10) (ex VAT)

RS PRO Screw Lock For Use With D Connector

€ 7,67

€ 0,767 Each (In a Pack of 10) (ex VAT)

RS PRO Screw Lock For Use With D Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,767€ 7,68
250 - 740€ 0,609€ 6,09
750 - 1990€ 0,577€ 5,77
2000 - 3990€ 0,561€ 5,61
4000+€ 0,538€ 5,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Screw Lock For Use With D Connector
€ 0,732Each (In a Pack of 10) (ex VAT)
MH Connectors Screw Lock Kit
€ 3,664Each (In a Pack of 2) (ex VAT)
HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
€ 1,486Each (In a Bag of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Screw Lock

For Use With

D Connector

Gender

Female/Male

Colour

Silver

Material

Brass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nickel Plated Screwlock Assemblies

RS PRO D connector screwlock assemblies are a reliable, useful solution in any situation that involves a secure fixation. Our range of Nickel Plated Screwlock Assemblies offer a guarantee for long lasting retention of preloaded force in the threaded connection, even when put under high dynamic stress.
These RS PRO screwlock assemblies are types of accessories which can be used with D-sub hoods and backshells. The assemblies consist of a threaded screw, several nuts and washers. When fixed together they provide a secure locking mechanism.
RS PRO offer a great range of quality accessories for D type connectors to meet all your application needs.
Options include:
453-886 - Female NiPt D screwlock assembly, 8mm
453-886A - Female NiPt D screwlock assembly, 8mm
453-892 - Female NiPt D screwlock assembly, 13mm
453-892A - Female NiPt D screwlock assembly, 13mm

Features & Benefits

• Features a reliable locking effect
• Multiple re-use
• Gentle for contact surface
• Corrosion & heat resistant
• Assemblies for “D” connectors in two sizes – female (8mm thread length) & female (13mm thread length)
• Thread size is 4-40 UNC

Typical Applications

D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
• Typically used in situations that have the need for an effective, tight lock
• Soft coated surfaces & slotted holes

FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Screw Lock For Use With D Connector
€ 0,732Each (In a Pack of 10) (ex VAT)
MH Connectors Screw Lock Kit
€ 3,664Each (In a Pack of 2) (ex VAT)
HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
€ 1,486Each (In a Bag of 5) (ex VAT)