RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Номер на артикул на RS: 767-5588Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Screw Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Zinc plated steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

Страна на произход

Germany

Детайли за продукта

Screw Connector (Right angle connection)

Screw connector at a right angle connection, are designed to be used with RS structural structural system profiles. Connects two aluminium profiles. These screw connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,69

€ 12,69 1 Bag of 10 (ex VAT)

RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

€ 12,69

€ 12,69 1 Bag of 10 (ex VAT)

RS PRO Screw Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,69
5 - 9€ 12,47
10+€ 12,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Screw Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Zinc plated steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

Страна на произход

Germany

Детайли за продукта

Screw Connector (Right angle connection)

Screw connector at a right angle connection, are designed to be used with RS structural structural system profiles. Connects two aluminium profiles. These screw connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more