RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter

Технически документи
Спецификации
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Green
Housing Material
Ceramic
Connector Type A
SC
Connector Type B
SC
Страна на произход
United Kingdom
Детайли за продукта
SC Adaptors
Used to mate two connectors together in a distribution panel or wall box
Ceramic alignment sleeve
Audible locking mechanism and pull proof design
€ 4,61
€ 4,61 Всеки (ex VAT)
1
€ 4,61
€ 4,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,61 |
15 - 49 | € 4,39 |
50+ | € 4,13 |
Технически документи
Спецификации
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Green
Housing Material
Ceramic
Connector Type A
SC
Connector Type B
SC
Страна на произход
United Kingdom
Детайли за продукта
SC Adaptors
Used to mate two connectors together in a distribution panel or wall box
Ceramic alignment sleeve
Audible locking mechanism and pull proof design