RS PRO SC to SC Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

Номер на артикул на RS: 536-8216Марка: RS PRO
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Brand

RS Pro

Length

1m

Connector 1

SC

Propagation Mode

Single Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574

Connector B

SC

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Fibre Patch Cords SC to SC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule SC connectors
• Low smoke, zero halogen LSZH) insulation
• SC to SC fibre patch lead connection
• Length 1m
• Colour coded strain to indicate signal path

SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

Do you need a different length?

536-6866 for 2m
536-6692 for 3m
536-6686 for 5m
536-6670 for 10m
738-8506 for 25m
738-8515 for 50m

FAQs

Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,99

€ 10,99 Всеки (ex VAT)

RS PRO SC to SC Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

€ 10,99

€ 10,99 Всеки (ex VAT)

RS PRO SC to SC Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,99
15 - 49€ 10,46
50+€ 9,88
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

1m

Connector 1

SC

Propagation Mode

Single Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574

Connector B

SC

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Fibre Patch Cords SC to SC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule SC connectors
• Low smoke, zero halogen LSZH) insulation
• SC to SC fibre patch lead connection
• Length 1m
• Colour coded strain to indicate signal path

SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

Do you need a different length?

536-6866 for 2m
536-6692 for 3m
536-6686 for 5m
536-6670 for 10m
738-8506 for 25m
738-8515 for 50m

FAQs

Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от