RS PRO SC Single Mode 5dB Attenuator

Номер на артикул на RS: 536-8121Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Attenuation

5dB

Single/Multimode

Single Mode

Connector Type

SC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB

€ 16,23

€ 16,23 Всеки (ex VAT)

RS PRO SC Single Mode 5dB Attenuator

€ 16,23

€ 16,23 Всеки (ex VAT)

RS PRO SC Single Mode 5dB Attenuator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Attenuation

5dB

Single/Multimode

Single Mode

Connector Type

SC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB