RS PRO, SC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5/125μm Fibre Size, 0.5dB Insertion Loss

Номер на артикул на RS: 121-4210Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

SC

Connector Type

SC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

62.5/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Optical Fibre Type

OM1

Colour

Beige

Детайли за продукта

RS Pro SC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard SC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks

Информацията за складовите наличности временно не е налична.

€ 12,10

€ 12,10 Всеки (ex VAT)

RS PRO, SC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5/125μm Fibre Size, 0.5dB Insertion Loss

€ 12,10

€ 12,10 Всеки (ex VAT)

RS PRO, SC, PC Multimode Simplex Fibre Optic Connector, OM1 62.5/125μm Fibre Size, 0.5dB Insertion Loss
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,10
10 - 49€ 10,88
50 - 99€ 10,27
100 - 249€ 9,68
250+€ 9,07

Технически документи

Спецификации

Brand

RS Pro

Series

SC

Connector Type

SC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

62.5/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Optical Fibre Type

OM1

Colour

Beige

Детайли за продукта

RS Pro SC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard SC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks