RS PRO Safety Light Glowstick Green , 152 mm

Номер на артикул на RS: 379-9882Марка: RS PRO
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

RS Pro

Rechargeable

No

Lamp Type

Safety Light

Case Material

Plastic

Hazardous Area

No

Beam Type

Flood

Length

152 mm

Colour

Green

Детайли за продукта

RS PRO Glowsticks

From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.

Features and benefits:

  • Nontoxic, leakproof and waterproof

  • Emits 360° bright light for maximum visibility

  • Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour

  • Light lifetime of 30 minutes

  • Activated by bending to produce a chemiluminescent reaction

  • Can be hung or freestanding

Applications

Chemical lightsticks have a variety of applications such as;

  • Military

  • Emergency and medical services

  • Police

  • Fire services

  • Camping

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO Safety Light Glowstick Red, 152 mm
€ 4,701Each (In a Pack of 5) (ex VAT)

€ 23,50

€ 4,701 Each (In a Pack of 5) (ex VAT)

RS PRO Safety Light Glowstick Green , 152 mm

€ 23,50

€ 4,701 Each (In a Pack of 5) (ex VAT)

RS PRO Safety Light Glowstick Green , 152 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Safety Light Glowstick Red, 152 mm
€ 4,701Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rechargeable

No

Lamp Type

Safety Light

Case Material

Plastic

Hazardous Area

No

Beam Type

Flood

Length

152 mm

Colour

Green

Детайли за продукта

RS PRO Glowsticks

From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.

Features and benefits:

  • Nontoxic, leakproof and waterproof

  • Emits 360° bright light for maximum visibility

  • Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour

  • Light lifetime of 30 minutes

  • Activated by bending to produce a chemiluminescent reaction

  • Can be hung or freestanding

Applications

Chemical lightsticks have a variety of applications such as;

  • Military

  • Emergency and medical services

  • Police

  • Fire services

  • Camping

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
RS PRO Safety Light Glowstick Red, 152 mm
€ 4,701Each (In a Pack of 5) (ex VAT)