RS PRO Safety Knife with Straight Blade, Retractable

Технически документи
Спецификации
Brand
RS ProKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Страна на произход
China
Детайли за продукта
RS PRO Folding Lock Back Trimming Knife
RS PRO's tough and durable, folding lock back trimming knife is designed for cutting materials within an industrial and commercial environment. Constructed of strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO folding back knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Can sometimes be referred to as a trimming knife or a folding back knife
Blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
The main body is comprised of aluminium
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.8kg
Dimensions are 80 mm x 30 mm
Accepts industry standard blades
Release switch application
Lockout blade function and lock back blade function
Quick blade change mechanism
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 13,26
€ 13,26 Всеки (ex VAT)
1
€ 13,26
€ 13,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Страна на произход
China
Детайли за продукта
RS PRO Folding Lock Back Trimming Knife
RS PRO's tough and durable, folding lock back trimming knife is designed for cutting materials within an industrial and commercial environment. Constructed of strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO folding back knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Can sometimes be referred to as a trimming knife or a folding back knife
Blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
The main body is comprised of aluminium
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.8kg
Dimensions are 80 mm x 30 mm
Accepts industry standard blades
Release switch application
Lockout blade function and lock back blade function
Quick blade change mechanism
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.