Технически документи
Спецификации
Brand
RS ProKnife Type
Strap Cutting
Blade Type
Straight
Retractable
No
Number Of Blades Supplied
1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Retracting Strap Blade
RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of high carbon steel, it can cut through some of the toughest materials with ease. Our RS PRO strap/sheet cutting knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Aesthetically pleasing red finish
The head design helps to prevent injury
The blades housing is constructed of glass-reinforced polystyrene
The blades are made up of high carbon steel
1 x blade is supplied with the retractable knife
Designed for right-handed operation
Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as thick plastic sheeting, leather, box strapping and belting materials
Eliminates the need for power tools in some applications
Blades on 541-6624 (packs of 10, thickness 0.30 mm) for strapping knife 541-6630
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 4,96
€ 4,96 Всеки (ex VAT)
1
€ 4,96
€ 4,96 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProKnife Type
Strap Cutting
Blade Type
Straight
Retractable
No
Number Of Blades Supplied
1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Retracting Strap Blade
RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of high carbon steel, it can cut through some of the toughest materials with ease. Our RS PRO strap/sheet cutting knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Aesthetically pleasing red finish
The head design helps to prevent injury
The blades housing is constructed of glass-reinforced polystyrene
The blades are made up of high carbon steel
1 x blade is supplied with the retractable knife
Designed for right-handed operation
Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as thick plastic sheeting, leather, box strapping and belting materials
Eliminates the need for power tools in some applications
Blades on 541-6624 (packs of 10, thickness 0.30 mm) for strapping knife 541-6630
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.