RS PRO Sack Truck, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load

Технически документи
Спецификации
Brand
RS ProLoad Capacity
150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg
Wheel Type
Castor
Wheel Diameter
100 mm, 250mm
Overall Height
1175 (Sack Truck Mode) mm, 930 (Platform Truck Mode) mm
Platform Length
310mm
Platform Width
335mm
Страна на произход
China
€ 280,78
€ 280,78 Всеки (ex VAT)
1
€ 280,78
€ 280,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLoad Capacity
150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg
Wheel Type
Castor
Wheel Diameter
100 mm, 250mm
Overall Height
1175 (Sack Truck Mode) mm, 930 (Platform Truck Mode) mm
Platform Length
310mm
Platform Width
335mm
Страна на произход
China