RS PRO S6202-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

Номер на артикул на RS: 234-6898Марка: RS PRO
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.6kN

Dynamic Load Rating

7.75kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Bearing Reference Number

S6202-2RS

Информацията за складовите наличности временно не е налична.

€ 11,80

€ 11,80 Всеки (ex VAT)

RS PRO S6202-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

€ 11,80

€ 11,80 Всеки (ex VAT)

RS PRO S6202-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.6kN

Dynamic Load Rating

7.75kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Bearing Reference Number

S6202-2RS