Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO S3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 199-3848Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

S3

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Connectivity

Bluetooth

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Width

82mm

Length

165mm

Height

46mm

Battery Type

AA

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 344,09

€ 344,09 Всеки (ex VAT)

RS PRO S3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 344,09

€ 344,09 Всеки (ex VAT)

RS PRO S3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

S3

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Connectivity

Bluetooth

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Width

82mm

Length

165mm

Height

46mm

Battery Type

AA

Страна на произход

Taiwan, Province Of China