RS PRO S1 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
S1
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Height
46mm
Battery Type
AA
Width
82mm
Length
165mm
Страна на произход
Taiwan, Province Of China
€ 266,63
€ 266,63 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 266,63
€ 266,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
S1
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Height
46mm
Battery Type
AA
Width
82mm
Length
165mm
Страна на произход
Taiwan, Province Of China