RS PRO RSVDV-100 Cable Tester RJ11, RJ12, RJ45

Технически документи
Спецификации
Brand
RS ProClassification
Cat3, Cat4, Cat5, Cat5e, Cat6, Cat6a, Cat7, Cat7a
Equipment Type
Cable Tester
Connector Type
RJ11, RJ12, RJ45
Tone
Yes
Model Number (p)
RSVDV-100
Power Source
Battery
Battery Type
AA
Battery Life
30 h
Dimensions
152 x 61 x 34mm
Weight
230g
Display Type
LCD
Height
34mm
Length
152mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
61mm
Model Number p
RSVDV-100
Страна на произход
China
€ 87,00
€ 87,00 Всеки (ex VAT)
1
€ 87,00
€ 87,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProClassification
Cat3, Cat4, Cat5, Cat5e, Cat6, Cat6a, Cat7, Cat7a
Equipment Type
Cable Tester
Connector Type
RJ11, RJ12, RJ45
Tone
Yes
Model Number (p)
RSVDV-100
Power Source
Battery
Battery Type
AA
Battery Life
30 h
Dimensions
152 x 61 x 34mm
Weight
230g
Display Type
LCD
Height
34mm
Length
152mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
61mm
Model Number p
RSVDV-100
Страна на произход
China