RS PRO RSST-2004 Insulation Tester, 50V Min, 5000V Max, 50GΩ Max, CAT I

Номер на артикул на RS: 201-0450Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number p

RSST-2004

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

5000V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC / 10 mA IR / 32 A GB

Power Source

Mains

Battery Type

CR2032

Battery Life

2 Years

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category

CAT I

Safety Category Level

CAT I

Height

148mm

Width

380mm

Dimensions

380 x 148 x 454mm

Weight

15kg

Plug Type

Mains

Страна на произход

Taiwan, Province Of China

€ 3 931,61

€ 3 931,61 Всеки (ex VAT)

RS PRO RSST-2004 Insulation Tester, 50V Min, 5000V Max, 50GΩ Max, CAT I

€ 3 931,61

€ 3 931,61 Всеки (ex VAT)

RS PRO RSST-2004 Insulation Tester, 50V Min, 5000V Max, 50GΩ Max, CAT I

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Model Number p

RSST-2004

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

5000V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC / 10 mA IR / 32 A GB

Power Source

Mains

Battery Type

CR2032

Battery Life

2 Years

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category

CAT I

Safety Category Level

CAT I

Height

148mm

Width

380mm

Dimensions

380 x 148 x 454mm

Weight

15kg

Plug Type

Mains

Страна на произход

Taiwan, Province Of China