RS PRO RSST-2001 Insulation Tester, 50V Min, 1200V Max, CAT I

Технически документи
Спецификации
Brand
RS ProModel Number p
RSST-2001
Model Number (p)
RSST-2001
Tester Type
Insulation Tester
Maximum Test Voltage
1200V
Minimum Test Voltage
50V
Display Type
Backlit LCD
Test Current
40mA
Power Source
Mains
Battery Life
2 Years
Battery Type
CR2032
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Safety Category Level
CAT I
Safety Category
CAT I
Height
148mm
Width
380mm
Weight
11kg
Plug Type
Mains
Dimensions
380 x 148 x 436mm
Страна на произход
Taiwan, Province Of China
€ 2 120,90
€ 2 120,90 Всеки (ex VAT)
1
€ 2 120,90
€ 2 120,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModel Number p
RSST-2001
Model Number (p)
RSST-2001
Tester Type
Insulation Tester
Maximum Test Voltage
1200V
Minimum Test Voltage
50V
Display Type
Backlit LCD
Test Current
40mA
Power Source
Mains
Battery Life
2 Years
Battery Type
CR2032
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Safety Category Level
CAT I
Safety Category
CAT I
Height
148mm
Width
380mm
Weight
11kg
Plug Type
Mains
Dimensions
380 x 148 x 436mm
Страна на произход
Taiwan, Province Of China