RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 9 kHz → 3 GHz

Номер на артикул на RS: 180-4796Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

9 kHz → 3 GHz

Wave Traces

Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View

Sweep Modes

Continuous, Single

Setting Modes

Zero Span + Time Domain

Maximum Frequency

3GHz

Minimum Frequency

9 kHz

Frequency Stability

0.025ppm

Display Type

Built-in Spectrogram, Dual-View Display, Topographic

Markers

Frequency

RF Input

N-Type Female

Interface Type

GPIB, LAN, MicroSD, RS232, USB

Desktop/Handheld

Desktop

Minimum Operating Temperature

-20 °C, +5 °C

Height

210mm

Width

100mm

Length

350mm

Model Number p

RSSA-9300B TG

Weight

4.5kg

Plug Type

Type A - North American/Japanese 2-blade, Type B - North American 3-pin

Battery Type

Li-Ion

Dimensions

350 x 100 x 210mm

Maximum Operating Temperature

+45 °C, +70 °C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz
€ 3 251,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4 886,73

€ 4 886,73 Всеки (ex VAT)

RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 9 kHz → 3 GHz

€ 4 886,73

€ 4 886,73 Всеки (ex VAT)

RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 9 kHz → 3 GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz
€ 3 251,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

9 kHz → 3 GHz

Wave Traces

Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View

Sweep Modes

Continuous, Single

Setting Modes

Zero Span + Time Domain

Maximum Frequency

3GHz

Minimum Frequency

9 kHz

Frequency Stability

0.025ppm

Display Type

Built-in Spectrogram, Dual-View Display, Topographic

Markers

Frequency

RF Input

N-Type Female

Interface Type

GPIB, LAN, MicroSD, RS232, USB

Desktop/Handheld

Desktop

Minimum Operating Temperature

-20 °C, +5 °C

Height

210mm

Width

100mm

Length

350mm

Model Number p

RSSA-9300B TG

Weight

4.5kg

Plug Type

Type A - North American/Japanese 2-blade, Type B - North American 3-pin

Battery Type

Li-Ion

Dimensions

350 x 100 x 210mm

Maximum Operating Temperature

+45 °C, +70 °C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz
€ 3 251,61Всеки (ex VAT)