RS PRO RSPRO15-10 Contactor, 110 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NO, 690 V

Технически документи
Спецификации
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-10
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Страна на произход
China
€ 54,48
€ 54,48 Всеки (ex VAT)
1
€ 54,48
€ 54,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-10
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Страна на произход
China