RS PRO RSPRO15-01 Contactor, 230 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NC, 690 V

Технически документи
Спецификации
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-01
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Страна на произход
China
€ 56,61
€ 56,61 Всеки (ex VAT)
1
€ 56,61
€ 56,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-01
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Страна на произход
China