RS PRO RSPM-8310 Power Meter, 20A ac max, 20A dc max, 600V dc max

Технически документи
Спецификации
Brand
RS ProWeight
2.9kg
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum DC Voltage Measurement
600V dc
Best DC Voltage Accuracy
0.1% (+0.2%)
Communication Protocol
USB
Best DC Current Accuracy
0.1% (+0.2%)
Power Source
Mains
Dimensions
379 x 268 x 107mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
107mm
Width
268mm
Length
379mm
Model Number p
RSPM-8310
Plug Type
UK
Страна на произход
Taiwan, Province Of China
€ 1 860,61
€ 1 860,61 Всеки (ex VAT)
1
€ 1 860,61
€ 1 860,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWeight
2.9kg
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum DC Voltage Measurement
600V dc
Best DC Voltage Accuracy
0.1% (+0.2%)
Communication Protocol
USB
Best DC Current Accuracy
0.1% (+0.2%)
Power Source
Mains
Dimensions
379 x 268 x 107mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
107mm
Width
268mm
Length
379mm
Model Number p
RSPM-8310
Plug Type
UK
Страна на произход
Taiwan, Province Of China