Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RSMSO-2102EA, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Номер на артикул на RS: 180-4790Марка: RS PRO
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps, 200 Msps

Screen Size

8in

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Input Capacitance

16 pF

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Minimum Time Base

1ns/div

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

3.5ns

Display Type

WVGA

Power Source

Mains

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

Features and Benefits:

• The RSMSO-2000E Mixed Signal Oscilloscope range comes in 200 MHz/100 MHz Bandwidth Selections and 2 or 4 Channels
• Dual analogue channel models provide 1GSa/s real-time sampling rate per channel; four analogue channel models provide 1GSa/s maximum real-time sampling rate
• Arbitrary Waveform Generator (please note the 2202E scope does not have this feature)
• Per channel 10M memory depth and VPO Waveform Display Technology for users to completely retrieve and analyse waveforms
• The selectable memory depth (1 k, 10 k, 100 k, 1 M or 10 M memory depth) allows users to observe fast-changing waveforms when selecting short memory depth, while long memory depth aims to show continuously changing waveforms
• Waveform Update Rate up to 120,000 wfm/s
• 8” WVGA TFT LCD Colour screen for clear results display
• Maximum 1M FFT Provides Higher Frequency Domain Resolution Measurements
• High Pass, Low Pass and Band Pass Filter Functions
• 29,000 Segmented Memory Sections and Waveform Search Function so that users are able to bypass any unimportant waveforms and quickly and efficiently find their required waveforms
• I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Functions
• Data Log Function can Track Signal Changes up to 1000 Hours
• Mask Test Function & Network Storage Function
• RSMSO-2000EA Equips with a 16 Channel Logic Analyzer and a Dual Channel 25 MHz plus Free Frequency Response Analyzer Software (please note the 2202E scope does not have this feature)

Applications:

Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscopes (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. MSO are able to extend the types of analysis that can be performed by a standard oscilloscope. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort.
Mixed-signal oscilloscopes are commonly used in industries where medical equipment is used. They're also ideal for investigating serial data, power, wideband RF and embedded system mixed-signal designs.
You can use an MSO to watch how signals change in circuits over time and they also allow you to locate faults in broken televisions, radios and other similar equipment.

RS Pro

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 845,43

€ 1 845,43 Всеки (ex VAT)

RS PRO RSMSO-2102EA, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

€ 1 845,43

€ 1 845,43 Всеки (ex VAT)

RS PRO RSMSO-2102EA, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps, 200 Msps

Screen Size

8in

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Input Capacitance

16 pF

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Minimum Time Base

1ns/div

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

3.5ns

Display Type

WVGA

Power Source

Mains

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mixed Signal Oscilloscopes

Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

Features and Benefits:

• The RSMSO-2000E Mixed Signal Oscilloscope range comes in 200 MHz/100 MHz Bandwidth Selections and 2 or 4 Channels
• Dual analogue channel models provide 1GSa/s real-time sampling rate per channel; four analogue channel models provide 1GSa/s maximum real-time sampling rate
• Arbitrary Waveform Generator (please note the 2202E scope does not have this feature)
• Per channel 10M memory depth and VPO Waveform Display Technology for users to completely retrieve and analyse waveforms
• The selectable memory depth (1 k, 10 k, 100 k, 1 M or 10 M memory depth) allows users to observe fast-changing waveforms when selecting short memory depth, while long memory depth aims to show continuously changing waveforms
• Waveform Update Rate up to 120,000 wfm/s
• 8” WVGA TFT LCD Colour screen for clear results display
• Maximum 1M FFT Provides Higher Frequency Domain Resolution Measurements
• High Pass, Low Pass and Band Pass Filter Functions
• 29,000 Segmented Memory Sections and Waveform Search Function so that users are able to bypass any unimportant waveforms and quickly and efficiently find their required waveforms
• I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Functions
• Data Log Function can Track Signal Changes up to 1000 Hours
• Mask Test Function & Network Storage Function
• RSMSO-2000EA Equips with a 16 Channel Logic Analyzer and a Dual Channel 25 MHz plus Free Frequency Response Analyzer Software (please note the 2202E scope does not have this feature)

Applications:

Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscopes (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. MSO are able to extend the types of analysis that can be performed by a standard oscilloscope. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort.
Mixed-signal oscilloscopes are commonly used in industries where medical equipment is used. They're also ideal for investigating serial data, power, wideband RF and embedded system mixed-signal designs.
You can use an MSO to watch how signals change in circuits over time and they also allow you to locate faults in broken televisions, radios and other similar equipment.

RS Pro

Може да се интересувате от