RS PRO RSMDO-2204EG, 200MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RJ45, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
1 Gsps
Screen Size
8in
Series
RSMDO-2000EX
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Waveform Refresh Rate
120000
Vertical Resolution
8 bit
Minimum Time Base
1ns/div
Safety Category
CAT I 300V
Rise Time
1.75ns
Display Type
TFT LCD, WVGA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RSDM-2000EG Series Mixed Domain Digital oscilloscope equipped with a Spectrum Analyzer & a Dual Channel 25MHz Arbritrary Waveform Generator
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.
Features and benefits
Available with either 100 or 200 MHz bandwidth
2 channel and 4 channel models available
8 WVGA TFT LCD display allowing you to view results clearly
Free frequency response analyser software
High pass, low pass and band pass filter functions
Update Rate up to 120,000 wfm/s
Real-time sample rate per channel: 1GSa/s (2 Channel Models); maximum real-time sample rate: 1 GSa/s (4 Channel Models)
Equips with a Spectrum Analyzer and a Dual Channel 25 MHz AWG
Maximum 1M FFT provides higher frequency domain resolution measurements
29,000 segmented memory sections and waveform search functions
I2C/SPI/UART/CAN/LIN serial bus trigger and decoding functions
Data log function allowing you to track signal changes up to 1000 Hours
Mask test function & network storage function
USB 2.0 High-speed host port x 1, USB 2.0 High-speed device port x 1
Applications
Oscilloscopes are an essential tool for capturing, measuring and analysing electrical signals. They are used in a wide range of professions and applications such as:
Electrical engineers
Technicians
Healthcare
Physicists
Automotive
What is the difference between a mixed signal oscilloscope and a mixed domain oscilloscope?
Although both mixed-signal oscilloscopes and mixed-domain oscilloscopes can carry out a range of tests and measurements of electrical signals, they both offer different features. For example, an MDO has the ability to display the same signal as time-synchronized, time-domain and frequency-domain traces at the same time, whilst an MSO displays a similar view of two different signals, usually from the same device.
Are there probes included?
The RS PRO RSDM-2000EG series of oscilloscopes does not come with probes included, however, we do offer a wide range of high-quality and reliable oscilloscope probes from our own brand RS PRO.
Does it include a warranty?
The RS PRO RSDM-2000EG series includes a 3 year warranty (excluding probes and LCD display panel).
RS Pro
€ 2 216,23
€ 2 216,23 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 2 216,23
€ 2 216,23 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RJ45, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
1 Gsps
Screen Size
8in
Series
RSMDO-2000EX
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Waveform Refresh Rate
120000
Vertical Resolution
8 bit
Minimum Time Base
1ns/div
Safety Category
CAT I 300V
Rise Time
1.75ns
Display Type
TFT LCD, WVGA
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RSDM-2000EG Series Mixed Domain Digital oscilloscope equipped with a Spectrum Analyzer & a Dual Channel 25MHz Arbritrary Waveform Generator
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.
Features and benefits
Available with either 100 or 200 MHz bandwidth
2 channel and 4 channel models available
8 WVGA TFT LCD display allowing you to view results clearly
Free frequency response analyser software
High pass, low pass and band pass filter functions
Update Rate up to 120,000 wfm/s
Real-time sample rate per channel: 1GSa/s (2 Channel Models); maximum real-time sample rate: 1 GSa/s (4 Channel Models)
Equips with a Spectrum Analyzer and a Dual Channel 25 MHz AWG
Maximum 1M FFT provides higher frequency domain resolution measurements
29,000 segmented memory sections and waveform search functions
I2C/SPI/UART/CAN/LIN serial bus trigger and decoding functions
Data log function allowing you to track signal changes up to 1000 Hours
Mask test function & network storage function
USB 2.0 High-speed host port x 1, USB 2.0 High-speed device port x 1
Applications
Oscilloscopes are an essential tool for capturing, measuring and analysing electrical signals. They are used in a wide range of professions and applications such as:
Electrical engineers
Technicians
Healthcare
Physicists
Automotive
What is the difference between a mixed signal oscilloscope and a mixed domain oscilloscope?
Although both mixed-signal oscilloscopes and mixed-domain oscilloscopes can carry out a range of tests and measurements of electrical signals, they both offer different features. For example, an MDO has the ability to display the same signal as time-synchronized, time-domain and frequency-domain traces at the same time, whilst an MSO displays a similar view of two different signals, usually from the same device.
Are there probes included?
The RS PRO RSDM-2000EG series of oscilloscopes does not come with probes included, however, we do offer a wide range of high-quality and reliable oscilloscope probes from our own brand RS PRO.
Does it include a warranty?
The RS PRO RSDM-2000EG series includes a 3 year warranty (excluding probes and LCD display panel).