Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+280°C
Temperature Scale
Centigrade
Best Accuracy
±1 %
Distance to spot Ratio
4:1
Absolute Minimum Temperature Measurement
-20°C
Emissivity
0.95
Model Number p
RSIR-95
Model Number (p)
RSIR-95
Resolution
0.1 °C
Response Time
500 ms
Length
50mm
Width
67mm
Height
185mm
Weight
180g
Distrelec Product Id
30405321
Страна на произход
China
€ 67,83
€ 67,83 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 67,83
€ 67,83 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+280°C
Temperature Scale
Centigrade
Best Accuracy
±1 %
Distance to spot Ratio
4:1
Absolute Minimum Temperature Measurement
-20°C
Emissivity
0.95
Model Number p
RSIR-95
Model Number (p)
RSIR-95
Resolution
0.1 °C
Response Time
500 ms
Length
50mm
Width
67mm
Height
185mm
Weight
180g
Distrelec Product Id
30405321
Страна на произход
China