RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation - With RS Calibration

Номер на артикул на RS: 191-9784Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Maximum Frequency Range (Sinewave)

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2260MRA

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 1 523,66

€ 1 523,66 Всеки (ex VAT)

RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation - With RS Calibration

Calibration type

€ 1 523,66

€ 1 523,66 Всеки (ex VAT)

RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Maximum Frequency Range (Sinewave)

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2260MRA

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Страна на произход

China