RS PRO RSFG-2260M Function Generator, 25MHz Max, FM Modulation

Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Minimum Operating Temperature
0°C
Input Impedance
10 kO
Length
266mm
Model Number
RSFG-2260M
Maximum Operating Temperature
+40°C
Dimensions
266 x 293 x 107mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Height
107mm
Interface Type
LAN, USB
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Width
293mm
Digital Amplitude and Offset
Yes
Страна на произход
China
€ 971,41
€ 971,41 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 971,41
€ 971,41 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Minimum Operating Temperature
0°C
Input Impedance
10 kO
Length
266mm
Model Number
RSFG-2260M
Maximum Operating Temperature
+40°C
Dimensions
266 x 293 x 107mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Height
107mm
Interface Type
LAN, USB
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Width
293mm
Digital Amplitude and Offset
Yes
Страна на произход
China