RS PRO RSDPB5150 Oscilloscope Probe, Differential Type, 70MHz, 1:50, 1:500, BNC Connector

Номер на артикул на RS: 123-6479Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

70MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

BNC

Model Number p

RSDPB5150

Number of Probes

1

Safety Category

CAT II, CAT III

Rise Time

5ns

Страна на произход

China

Детайли за продукта

RS Pro 70 MHz High Voltage Differential Probe RSDPB5150

Bandwidth DC-70 MHz
Rise time ≤5 ns
DC accuracy ±2%
Attenuation ratio 50 X/500 X
Maximum differential test voltage (DC + Peak AC) 50 X: 150 V, 500 X: 1500 V
Maximum input common mode voltage (voltage-to-earth Vrms) 600 V CATIII, 1000 V CATII
Input impedance single-ended to ground 5 MΩ, two inputs 10 MΩ
Input capacitance single-ended to ground <4 pF, two inputs <2 pF
CMRR: DC >80 dB; 100 kHz >60 dB; 1 MHz >50 dB
Propagation delay 18 ns ± 1 ns
Bandwidth limit ≥ -3 dB @ 5 MHz
Differential overvoltage detection level 50 X: ≥150 V, 500 X: ≥1500 V
Overload indicator(red light)
Overload alarm
Automatic save
Offset setting function
Terminate load 1 MΩ
Power supply USB 5 V/1 A adapter
Probe body dimensions 195 x 65 x 28 mm
Probe body weight approximately 188 g

Информацията за складовите наличности временно не е налична.

€ 1 069,32

€ 1 069,32 Всеки (ex VAT)

RS PRO RSDPB5150 Oscilloscope Probe, Differential Type, 70MHz, 1:50, 1:500, BNC Connector

€ 1 069,32

€ 1 069,32 Всеки (ex VAT)

RS PRO RSDPB5150 Oscilloscope Probe, Differential Type, 70MHz, 1:50, 1:500, BNC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

70MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

BNC

Model Number p

RSDPB5150

Number of Probes

1

Safety Category

CAT II, CAT III

Rise Time

5ns

Страна на произход

China

Детайли за продукта

RS Pro 70 MHz High Voltage Differential Probe RSDPB5150

Bandwidth DC-70 MHz
Rise time ≤5 ns
DC accuracy ±2%
Attenuation ratio 50 X/500 X
Maximum differential test voltage (DC + Peak AC) 50 X: 150 V, 500 X: 1500 V
Maximum input common mode voltage (voltage-to-earth Vrms) 600 V CATIII, 1000 V CATII
Input impedance single-ended to ground 5 MΩ, two inputs 10 MΩ
Input capacitance single-ended to ground <4 pF, two inputs <2 pF
CMRR: DC >80 dB; 100 kHz >60 dB; 1 MHz >50 dB
Propagation delay 18 ns ± 1 ns
Bandwidth limit ≥ -3 dB @ 5 MHz
Differential overvoltage detection level 50 X: ≥150 V, 500 X: ≥1500 V
Overload indicator(red light)
Overload alarm
Automatic save
Offset setting function
Terminate load 1 MΩ
Power supply USB 5 V/1 A adapter
Probe body dimensions 195 x 65 x 28 mm
Probe body weight approximately 188 g