Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RSDM3045X Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Номер на артикул на RS: 188-2476Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Bench

Model Number p

RSDM3045X

Display Type

Digital

Model Number (p)

RSDM3045X

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R & S) °C, +1820 (Type B) °C, +400 (Type T) °C, +660 (RTD) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

500kHz

DC Current Measurement Resolution

0.01µA dc

AC Current Measurement Resolution

0.001mA ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.01mV dc

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

0.001nF

Weight

3.8kg

Safety Category Voltage

CAT I 1000V CAT II 600V

Best Resistance Measurement Accuracy

±1.75% + 3 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±2.5% + 25 Digits

Width

260mm

Length

282mm

Dimensions

282 x 260 x 105mm

Best DC Voltage Accuracy

±0.02% + 6 Digits

Best Temperature Measurement Accuracy

±0.16 (RTD) %, ±0.5 (Type E) %, ±0.5 (Type J) %, ±0.5 (Type K) %, ±0.5 (Type N) %, ±0.5 (Type R) %, ±0.5 (Type T) %, ±0.6 (Type S) %, ±0.76 (Type B) %

Best AC Voltage Accuracy

±3% + 40 Digits

Best Capacitance Measurement Accuracy

±2% + 50 Digits

Minimum Operating Temperature

0°C

Height

105mm

Best DC Current Accuracy

±0.25% + 4 Digits

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 665,99

€ 665,99 Всеки (ex VAT)

RS PRO RSDM3045X Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Calibration type

€ 665,99

€ 665,99 Всеки (ex VAT)

RS PRO RSDM3045X Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Bench

Model Number p

RSDM3045X

Display Type

Digital

Model Number (p)

RSDM3045X

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R & S) °C, +1820 (Type B) °C, +400 (Type T) °C, +660 (RTD) °C

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

500kHz

DC Current Measurement Resolution

0.01µA dc

AC Current Measurement Resolution

0.001mA ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.01mV dc

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

0.001nF

Weight

3.8kg

Safety Category Voltage

CAT I 1000V CAT II 600V

Best Resistance Measurement Accuracy

±1.75% + 3 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±2.5% + 25 Digits

Width

260mm

Length

282mm

Dimensions

282 x 260 x 105mm

Best DC Voltage Accuracy

±0.02% + 6 Digits

Best Temperature Measurement Accuracy

±0.16 (RTD) %, ±0.5 (Type E) %, ±0.5 (Type J) %, ±0.5 (Type K) %, ±0.5 (Type N) %, ±0.5 (Type R) %, ±0.5 (Type T) %, ±0.6 (Type S) %, ±0.76 (Type B) %

Best AC Voltage Accuracy

±3% + 40 Digits

Best Capacitance Measurement Accuracy

±2% + 50 Digits

Minimum Operating Temperature

0°C

Height

105mm

Best DC Current Accuracy

±0.25% + 4 Digits

Страна на произход

China

Може да се интересувате от