RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max with RS Calibration

Технически документи
Спецификации
Brand
RS ProConnection Type
Crocodile Clip
Display Type
LCD
Safety Category
CAT III 600 V, CAT IV 300 V
Calibrated
RSCAL
Current Consumption
1mA
Power Source
Mains
Dimensions
130 x 69 x 32mm
Weight
130g
Height
32mm
Length
130mm
Maximum Frequency
400Hz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
300 V, 600 V
Minimum Frequency
15 Hz
Minimum Voltage
40V ac
Maximum Voltage
690V ac
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
69mm
Model Number p
RS9010
Страна на произход
China
Детайли за продукта
RS PRO RS9010 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
Features and Benefits:
Indication of phase rotation
Nominal voltage 40v to 690V AC
Frequency range 15 to 400Hz
CATIII 600V protection level
Pickup 1mA
3 year warranty
Dimensions 130 x 69 x 32mm
Supplied with
Self-retaining test leads x3, alligator clips x3, carrying case and user manual
Standards
IEC61010 / EN61010, IEC61557-7 / EN61557-7
€ 118,13
€ 118,13 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 118,13
€ 118,13 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnection Type
Crocodile Clip
Display Type
LCD
Safety Category
CAT III 600 V, CAT IV 300 V
Calibrated
RSCAL
Current Consumption
1mA
Power Source
Mains
Dimensions
130 x 69 x 32mm
Weight
130g
Height
32mm
Length
130mm
Maximum Frequency
400Hz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
300 V, 600 V
Minimum Frequency
15 Hz
Minimum Voltage
40V ac
Maximum Voltage
690V ac
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
69mm
Model Number p
RS9010
Страна на произход
China
Детайли за продукта
RS PRO RS9010 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
Features and Benefits:
Indication of phase rotation
Nominal voltage 40v to 690V AC
Frequency range 15 to 400Hz
CATIII 600V protection level
Pickup 1mA
3 year warranty
Dimensions 130 x 69 x 32mm
Supplied with
Self-retaining test leads x3, alligator clips x3, carrying case and user manual
Standards
IEC61010 / EN61010, IEC61557-7 / EN61557-7