RS PRO RS5505 Insulation Tester, 125V Min, 1000V Max, 4000MΩ Max, CAT III 1000V - RS Calibration

Технически документи
Спецификации
Brand
RS ProModel Number p
RS5505
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
125V
Maximum Insulation Resistance Measurement
4000MΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Height
200mm
Width
50mm
Length
92mm
Weight
582g
Dimensions
92 x 50 x 200mm
Страна на произход
China
Детайли за продукта
RS PRO RS5505 Insulation and Continuity Tester
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.
RS5505 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.
Features and Benefits:
Large dual display with backlight
Live circuit detection prevents insulation test if voltage <30 V is detected (for added user protection)
AC Voltage (40Hz to 400Hz)
200 mA short current continuity range
Test Hold function for easy operation
Over range indication
Low battery indication
Double-moulded plastic housing
Weight approximately 700 g includes battery
Supplied with
Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual
Standards
IEC10101, CAT III 1000 V
RS Pro Insulation Testers
€ 273,45
€ 273,45 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 273,45
€ 273,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProModel Number p
RS5505
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
125V
Maximum Insulation Resistance Measurement
4000MΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
1mA
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Height
200mm
Width
50mm
Length
92mm
Weight
582g
Dimensions
92 x 50 x 200mm
Страна на произход
China
Детайли за продукта
RS PRO RS5505 Insulation and Continuity Tester
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.
RS5505 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.
Features and Benefits:
Large dual display with backlight
Live circuit detection prevents insulation test if voltage <30 V is detected (for added user protection)
AC Voltage (40Hz to 400Hz)
200 mA short current continuity range
Test Hold function for easy operation
Over range indication
Low battery indication
Double-moulded plastic housing
Weight approximately 700 g includes battery
Supplied with
Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual
Standards
IEC10101, CAT III 1000 V