RS PRO RS5505 Insulation Tester, 125V Min, 1000V Max, 4GΩ Max, CAT III 1000V

Номер на артикул на RS: 123-1934Марка: RS PRODistrelec Article No.: 30391437
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Model Number p

RS5505

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

125V

Maximum Insulation Resistance Measurement

4GΩ

Display Type

LCD

Test Current

1mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Length

92mm

Weight

582g

Dimensions

92 x 50 x 200mm

Height

200mm

Width

50mm

Страна на произход

China

Детайли за продукта

RS PRO RS5505 Insulation and Continuity Tester

Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

RS5505 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.

Features and Benefits:

• Large dual display with backlight
• Live circuit detection prevents insulation test if voltage <30 V is detected (for added user protection)
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery

Supplied with

Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual

Standards

IEC10101, CAT III 1000 V

RS Pro Insulation Testers

Може да се интересувате от

€ 214,36

€ 214,36 Всеки (ex VAT)

RS PRO RS5505 Insulation Tester, 125V Min, 1000V Max, 4GΩ Max, CAT III 1000V

Calibration type

€ 214,36

€ 214,36 Всеки (ex VAT)

RS PRO RS5505 Insulation Tester, 125V Min, 1000V Max, 4GΩ Max, CAT III 1000V

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Model Number p

RS5505

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

125V

Maximum Insulation Resistance Measurement

4GΩ

Display Type

LCD

Test Current

1mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Length

92mm

Weight

582g

Dimensions

92 x 50 x 200mm

Height

200mm

Width

50mm

Страна на произход

China

Детайли за продукта

RS PRO RS5505 Insulation and Continuity Tester

Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

RS5505 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.

Features and Benefits:

• Large dual display with backlight
• Live circuit detection prevents insulation test if voltage <30 V is detected (for added user protection)
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery

Supplied with

Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual

Standards

IEC10101, CAT III 1000 V

RS Pro Insulation Testers

Може да се интересувате от