Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO RS53-II Wired Digital Thermometer, J, K Probe, 1 Input(s), +1372 °C, +2501°F Max, ±0.1 % Accuracy

Номер на артикул на RS: 123-3217Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372 °C, +2501°F

Model Number

RS53-II

Thermometer Type

Wired

Probe Type

J, K

Best Accuracy

±0.1 %

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.1 K, 0.2 °F

Data Storage

Yes

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Digital Thermometer - RS53II Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The 53 hand held model, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 53 Single Channel K & J-Type

  • Single Type K bead thermocouple supplied

  • K or J-Type - thermocouple input

  • Real-time stamp

  • Data logging up to 16000 records

  • °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin

  • Auto Power Off with selectable time setting

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual

Информацията за складовите наличности временно не е налична.

€ 148,24

€ 148,24 Всеки (ex VAT)

RS PRO RS53-II Wired Digital Thermometer, J, K Probe, 1 Input(s), +1372 °C, +2501°F Max, ±0.1 % Accuracy

Calibration type

€ 148,24

€ 148,24 Всеки (ex VAT)

RS PRO RS53-II Wired Digital Thermometer, J, K Probe, 1 Input(s), +1372 °C, +2501°F Max, ±0.1 % Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372 °C, +2501°F

Model Number

RS53-II

Thermometer Type

Wired

Probe Type

J, K

Best Accuracy

±0.1 %

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.1 K, 0.2 °F

Data Storage

Yes

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Digital Thermometer - RS53II Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The 53 hand held model, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 53 Single Channel K & J-Type

  • Single Type K bead thermocouple supplied

  • K or J-Type - thermocouple input

  • Real-time stamp

  • Data logging up to 16000 records

  • °C, °F or °K display - so you switch between Celsius, Fahrenheit and Kelvin

  • Auto Power Off with selectable time setting

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual